Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Aluminium

Subtotal (1 unit)*

SGD155.16

(exc. GST)

SGD169.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD155.16

*price indicative

RS Stock No.:
292-484
Mfr. Part No.:
8370 IDC 100/35 P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

No

Overall Height

128mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Aluminium

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with plate fitting features a stainless steel housing for durability and corrosion resistance. The wheel centre is made of lightweight and strong aluminium, while the tread is made of heat-resistant silicone rubber, providing excellent performance in high-temperature environments. This design ensures smooth movement and reliability in demanding condition.

Wheel damping

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy