Tente Swivel Castor Wheel, 100 kg Capacity, 80 mm Wheel, Synthetic

Subtotal (1 unit)*

SGD55.50

(exc. GST)

SGD60.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD55.50

*price indicative

RS Stock No.:
292-481
Mfr. Part No.:
8370 BOG 080/35 P62
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

80mm

Load Capacity

100kg

Brakes

No

Overall Height

108mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Synthetic

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with plate fitting features a stainless steel housing, offering excellent corrosion resistance and durability. It is designed to operate in extreme temperature conditions, ranging from -40°C to +280°C, making it suitable for high-temperature environments. Compliant with the EN 12532 standard, this castor ensures reliable performance and stability in demanding applications.

Wheel made of heat resisting synthetic material

Self lubricating bushing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy