Tente Swivel Castor, 50 kg Capacity, 35 mm Wheel, Polyamide
- RS Stock No.:
- 101-842
- Mfr. Part No.:
- 603537
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD4.20
(exc. GST)
SGD4.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4.20 |
*price indicative
- RS Stock No.:
- 101-842
- Mfr. Part No.:
- 603537
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 35mm | |
| Product Type | Castor | |
| Load Capacity | 50kg | |
| Overall Height | 33mm | |
| Frame Material | Polyamide | |
| Wheel Width | 12mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN12528 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 35mm | ||
Product Type Castor | ||
Load Capacity 50kg | ||
Overall Height 33mm | ||
Frame Material Polyamide | ||
Wheel Width 12mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN12528 | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a polyamide housing, with blind hole fitting. The wheel center is crafted from polyamide.
Excellent attrition
Plain bearing
Related links
- Tente Castor 35 mm Wheel
- Tente Swivel Castor 35 mm Wheel Polyurethane
- Tente Swivel Castor 75 mm Wheel, Polyamide
- Tente 360° Swivel Castor 35 mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel, Polyamide
- RS PRO Swivel Castor 35 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 35 mm Wheel, Polyurethane
- Tente Swivel Castor 200 mm Wheel, Polyamide
