Tente Swivel Castor Wheel, 50 kg Capacity, 75 mm Wheel, Polyamide

Subtotal (1 unit)*

SGD10.88

(exc. GST)

SGD11.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10.88

*price indicative

RS Stock No.:
292-258
Mfr. Part No.:
5920 UOI 075 P41-38X38
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

75mm

Product Type

Castor Wheel

Load Capacity

50kg

Brakes

No

Overall Height

84mm

Wheel Width

11mm

Rotation

Swivel

Wheel Material

Polyamide

Standards/Approvals

EN12528

Weight Class

0.174 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of high-quality polyamide, offering strength, durability, and resistance to wear. It is designed with a plate fitting for secure and easy installation, providing smooth rotation and reliable performance in various applications.

Wheel centre made of polyamide

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy