Tente Swivel Castor, 50 kg Capacity, 25 mm Wheel, Polypropylene
- RS Stock No.:
- 101-940
- Mfr. Part No.:
- 21132
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD1.62
(exc. GST)
SGD1.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1.62 |
*price indicative
- RS Stock No.:
- 101-940
- Mfr. Part No.:
- 21132
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 25mm | |
| Product Type | Castor | |
| Load Capacity | 50kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 42.5mm | |
| Wheel Width | 12mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 28 x 23 mm | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 25mm | ||
Product Type Castor | ||
Load Capacity 50kg | ||
Frame Material Pressed Steel | ||
Overall Height 42.5mm | ||
Wheel Width 12mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Fixing Centres 28 x 23 mm | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features single ball race swivel head, axle riveted and plate fitting. The wheel center is crafted from polypropylene.
Excellent attrition
Plain bearing
Related links
- Guitel Hervieu Swivel Castor 25 mm Wheel, Polypropylene
- Tente Castor 25 mm Wheel
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 60 mm Wheel, Polypropylene
- Guitel Hervieu Fixed Castor 25 mm Wheel, Polypropylene
- Tente Fixed Castor Wheel 25 mm Wheel, Polyamide
- Tente Swivel Castor 200 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
