Tente Swivel Castor Wheel, 205 kg Capacity, 200 mm Wheel, Polypropylene
- RS Stock No.:
- 292-413
- Mfr. Part No.:
- 3370 PVJ 200/50 P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
SGD49.78
(exc. GST)
SGD54.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD49.78 |
*price indicative
- RS Stock No.:
- 292-413
- Mfr. Part No.:
- 3370 PVJ 200/50 P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 2.573 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN 12532 | ||
Weight Class 2.573 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated, and blue passivated for enhanced durability. It is equipped with a double ball bearing swivel head, a wheel axle secured with a nut, and a plate fitting for secure mounting.
Wheel centre made of polypropylene
Roller bearing
Related links
- Tente Braked Swivel Castor 200 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel, Polypropylene
- Tente Swivel Castor 160 mm Wheel, Polypropylene
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 160 mm Wheel, Polypropylene
- Tente Swivel Castor 125 mm Wheel, Polypropylene
