Tente Swivel Castor Wheel Braked, 135 kg Capacity, 160 mm Wheel, Polypropylene

Subtotal (1 unit)*

SGD53.82

(exc. GST)

SGD58.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.82

*price indicative

RS Stock No.:
292-419
Mfr. Part No.:
3377 PVJ 160/40 P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

160mm

Load Capacity

135kg

Brakes

Yes

Overall Height

200mm

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

2.281 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock features a tail-end design and a housing made of pressed steel, bright zinc-plated, and blue passivated for added durability. It includes a double ball bearing swivel head, a wheel axle secured with a nut, and a plate fitting for secure mounting. The total lock mechanism ensures complete stability when engaged.

Wheel centre made of polypropylene

Roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy