Tente Castor, 160 kg Capacity, 100 mm Wheel, Elastic Tyre
- RS Stock No.:
- 101-836
- Mfr. Part No.:
- 1602
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD15.92
(exc. GST)
SGD17.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.92 |
*price indicative
- RS Stock No.:
- 101-836
- Mfr. Part No.:
- 1602
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 100mm | |
| Product Type | Castor | |
| Load Capacity | 160kg | |
| Wheel Width | 34mm | |
| Wheel Material | Elastic Tyre | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 100mm | ||
Product Type Castor | ||
Load Capacity 160kg | ||
Wheel Width 34mm | ||
Wheel Material Elastic Tyre | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
The Tente wheel centre is made of polyamide with a elastic-tyre tread.
Excellent noise reduction
Non-marking tread
Roller bearing reduces friction
Related links
- Tente Castor 100 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Elastic
- Tente Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Fixed Castor 100 mm Wheel
- Tente Fixed Castor 160 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
