Tente Swivel Castor, 160 kg Capacity, 160 mm Wheel, Polyurethane

N

Subtotal (1 unit)*

SGD382.90

(exc. GST)

SGD417.36

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD382.90

*price indicative

RS Stock No.:
101-830
Mfr. Part No.:
1001
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

160mm

Product Type

Castor

Load Capacity

160kg

Overall Height

245mm

Frame Material

Steel

Wheel Width

50mm

Frame Finish

Passivated Zinc Plated

Rotation

Swivel

Wheel Material

Polyurethane

Fixing Centres

105 x 80/75 mm

Standards/Approvals

EN_12533, RoHS

Hub Material

Cast Iron

Hub Bearing Type

Precision Ball Bearing

COO (Country of Origin):
DE
The Tente swivel castor features a steel welded housing and with bright zinc plating and blue passivation. It is equipped with sealed single swivel double ball bearing, threaded king pin and locking nut secured, grease nipple, wheel axle with nut and plate fitting. The wheel center is crafted from cast iron with a polyurethane tread.

Precision ball bearing ensures smooth movement

Very good abrasion resistance and roll performance

Well moving noise and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy