Tente Swivel Castor, 160 kg Capacity, 160 mm Wheel Solid Rubber
- RS Stock No.:
- 101-925
- Mfr. Part No.:
- 600573
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
SGD27.22
(exc. GST)
SGD29.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27.22 |
*price indicative
- RS Stock No.:
- 101-925
- Mfr. Part No.:
- 600573
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor | |
| Load Capacity | 160kg | |
| Overall Height | 200mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 37mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor | ||
Load Capacity 160kg | ||
Overall Height 200mm | ||
Frame Material Pressed Steel | ||
Wheel Width 37mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Standards/Approvals EN 12532 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with total lock, tail end design features a pressed steel housing with bright zinc plating and blue passivation. It is equipped with double ball bearing swivel head, wheel axle with nut and plate fitting. The wheel center is crafted from polypropylene, with a solid rubber tread.
Non-marking tread
Roller bearing for smooth operation
Related links
- Tente Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Castor 125 mm Wheel Solid Rubber
- Tente Swivel Interference 275 mm Castor 160 mm Wheel, Solid Rubber
- Tente Fixed Castor 160 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
