Sato Parts 10A Red Automotive Fuse, 58V

Subtotal (1 pack of 5 units)*

SGD31.80

(exc. GST)

SGD34.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD31.80SGD6.36

*price indicative

RS Stock No.:
792-475
Mfr. Part No.:
F-1500-10A
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Automotive Fuse

Current Rating

10A

Voltage

58V

Colour

Red

Includes Indicator

No

Fuse Characteristics

Low

Body Material

Nylon

Fuse Speed

Fast Acting

Height

8.73mm

Length

10.9mm

Width

3.8mm

Standards/Approvals

ISO 8820-9

Series

F-1500

Breaking Capacity

1kA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy