Sato Parts 7.5A Brown Automotive Fuse, 58V
- RS Stock No.:
- 792-474
- Mfr. Part No.:
- F-1500-7.5A
- Manufacturer:
- Sato Parts
Subtotal (1 pack of 5 units)*
SGD31.80
(exc. GST)
SGD34.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD31.80 | SGD6.36 |
*price indicative
- RS Stock No.:
- 792-474
- Mfr. Part No.:
- F-1500-7.5A
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Current Rating | 7.5A | |
| Product Type | Automotive Fuse | |
| Voltage | 58V | |
| Colour | Brown | |
| Includes Indicator | No | |
| Body Material | Nylon | |
| Fuse Characteristics | Low | |
| Fuse Speed | Fast Acting | |
| Standards/Approvals | ISO 8820-9 | |
| Width | 3.8mm | |
| Height | 8.73mm | |
| Length | 10.9mm | |
| Breaking Capacity | 1kA | |
| Series | F-1500 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Current Rating 7.5A | ||
Product Type Automotive Fuse | ||
Voltage 58V | ||
Colour Brown | ||
Includes Indicator No | ||
Body Material Nylon | ||
Fuse Characteristics Low | ||
Fuse Speed Fast Acting | ||
Standards/Approvals ISO 8820-9 | ||
Width 3.8mm | ||
Height 8.73mm | ||
Length 10.9mm | ||
Breaking Capacity 1kA | ||
Series F-1500 | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 3A Violet Automotive Fuse, 58V
- Sato Parts 4A Pink Automotive Fuse, 58V
- Sato Parts 10A Red Automotive Fuse, 58V
- Sato Parts 2A Grey Automotive Fuse, 58V
- Sato Parts 5A Tan Automotive Fuse, 58V
- NEMIQ 7.5A Brown Automotive Fuse, 32V
- Littelfuse 3A Purple Automotive Fuse, 58V
- Littelfuse 30A Automotive Fuse, 58V
