Sato Parts 2A Grey Automotive Fuse, 58V

Subtotal (1 pack of 5 units)*

SGD33.55

(exc. GST)

SGD36.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD33.55SGD6.71

*price indicative

RS Stock No.:
792-470
Mfr. Part No.:
F-1500-2A
Manufacturer:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Current Rating

2A

Product Type

Automotive Fuse

Voltage

58V

Colour

Grey

Includes Indicator

No

Fuse Characteristics

Low

Body Material

Nylon

Fuse Speed

Fast Acting

Length

10.9mm

Standards/Approvals

ISO 8820-9

Height

8.73mm

Width

3.8mm

Series

F-1500

Breaking Capacity

1kA

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy