Eaton 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 252-213
- Mfr. Part No.:
- 197471 T3-3-15680/SE2/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD467.20
(exc. GST)
SGD509.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD467.20 |
*price indicative
- RS Stock No.:
- 252-213
- Mfr. Part No.:
- 197471 T3-3-15680/SE2/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Width | 200mm | |
| Length | 250mm | |
| Depth | 200mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Width 200mm | ||
Length 250mm | ||
Depth 200mm | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller Series T3 Main Switch is designed for seamless integration in a variety of applications, offering exceptional versatility and reliability. With a robust structure suitable for surface mounting, this product boasts a refined black rotary handle and a durable locking ring, ensuring ease of operation while enhancing safety. This main switch is engineered to meet stringent international standards, making it ideal for environments requiring high mechanical and electrical performance. Featuring a three-pole configuration, it supports multiple operational demands while maintaining compact dimensions. With an IP65 rating for its front side, this switch provides outstanding protection against dust and water ingress, making it a dependable choice for challenging conditions. The Eaton Moeller Series T3 is not just a component; its a reliable partner for your power management needs, bringing advanced functionality and peace of mind.
Designed for versatile surface mounting applications
IP65 rating ensures protection against dust and water
Black rotary handle facilitates easy operation
Three-pole configuration allows for flexible usage
Constructed to withstand a mechanical lifespan of up to 500,000 operations
Employs a locking facility for enhanced safety during operation
Rated operational current provides dependable performance across various loads
Meets VDE certification for high standard compliance
Cyclic damp heat resistance ensures reliability in humid environments
Mechanical design supports easy installation
Related links
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 90 °, Rotary Actuator 63 A
