Eaton 3 Position 90 °, Rotary Actuator 20 A
- RS Stock No.:
- 251-183
- Mfr. Part No.:
- 197470 T3-3-15680/SE2/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD467.20
(exc. GST)
SGD509.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD467.20 |
*price indicative
- RS Stock No.:
- 251-183
- Mfr. Part No.:
- 197470 T3-3-15680/SE2/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Length | 250mm | |
| Depth | 200mm | |
| Width | 200mm | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Length 250mm | ||
Depth 200mm | ||
Width 200mm | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Cam switch represents a pinnacle of reliability and functionality in electrical control solutions. Designed for surface mounting, it accommodates flexible installation with a robust three-pole configuration, ensuring suitability for a variety of operational environments. The switch boasts an impressive degree of protection rated at IP65, making it ideal for use in demanding conditions. With a lifespan of up to 500,000 mechanical operations, it assures durability and long-term efficiency in heavy-duty applications. Equipped with a striking red rotary handle and yellow locking ring, it offers vital emergency switching-off functionality, prioritising safety in your operational setup. This comprehensive main switch also meets essential international standards, ensuring it can be seamlessly integrated into systems across various industries.
Fitted with a red rotary handle for enhanced operational visibility
Emergency switching-off function promotes immediate safety
Lockable in the 'Off' position to prevent accidental activation
Surface mounting capability allows versatile installation options
Meets IEC/EN standards for guaranteed safety and reliability
IP65 protection ensures functionality in wet or dusty environments
Mechanical lifespan designed for high-frequency operations
Multiple terminal capacities accommodate various wiring configurations
Damp heat cyclic and constant specifications ensure climate resilience
Robust shock resistance capabilities offer reliability in rugged settings
Related links
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 63 A
- Eaton 3 Position 90 °, Rotary Actuator 100 A
