Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

SGD463.91

(exc. GST)

SGD505.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD463.91

*price indicative

RS Stock No.:
251-777
Mfr. Part No.:
197469 T3-3-15680/SE2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

3

Terminal Type

Screw

Number of Poles

3

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Maximum Operating Temperature

40°C

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Width

200mm

Standards/Approvals

IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947

Hazardous Area Certification

No

Depth

200mm

Length

250mm

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton T3 Moeller series cam switch is designed for simplicity and reliability, providing a robust solution for controlling electrical circuits. Constructed with a high degree of protection and tested for mechanical stability, this main switch excels in demanding environments. Its three-pole configuration ensures versatile connectivity, while the rated operational current capabilities accommodate various applications, making it an invaluable component for industrial and commercial installations. Featuring a sleek black thumb grip and front plate, the switch is not only functional but also aesthetically appealing, seamlessly blending into your setup. With its superior insulation and shock resistance, the T3 series provides you with peace of mind, ensuring the highest safety standards are met.

Constructed for surface mounting, offering ease of installation in diverse settings

Operates effectively at ambient temperatures ranging from -25 °C to 40 °C, making it suitable for various climates

Features robust mechanical lifespan of up to 500,000 operations, ensuring durability and longevity

NEMA 12 and IP65 rated, providing exceptional protection against dust and water

Compliance with strict IEC and VDE standards, guaranteeing quality and safety

Flexible terminal capacities allow for secure connections with both solid and stranded wires

Designed with a switching angle of 90°, enhancing user convenience during operation

Includes certifications for a wide range of electrical and safety parameters, underscoring its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy