Eaton 2 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

SGD381.35

(exc. GST)

SGD415.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD381.35

*price indicative

RS Stock No.:
251-771
Mfr. Part No.:
197435 T0-1-15441/SE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

2

Number of Poles

1

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Depth

200mm

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947-3, VDE 0660, IEC/EN 60947, IEC/EN 60204

Width

150mm

Length

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main switch is designed for optimal performance in switchgear applications, making it an essential component for modern electrical installations. With a robust and durable design, this single-pole switch can handle electrical loads up to 20 A, providing reliable operation in various environments. Its IP65 rating ensures protection against dust and water ingress, allowing it to perform exceptionally well in demanding conditions. This switch combines functionality with ease of use, featuring a toggle actuator that facilitates straightforward control and operation. Ideal for those seeking a dependable solution for their electrical distribution needs, The Eaton Moeller series T0 Main switch reflects quality engineering and innovative design.

IP65 rated for superior protection against dust and water

Single-pole design simplifies installation and maintenance

Toggle actuator ensures user-friendly operation

Weighs only 152 kg, making it lightweight yet durable

Designed to meet international standards, ensuring safety and reliability

Corrosion-resistant materials extend the product's lifespan

Compact dimensions facilitate integration into various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy