Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-773
- Mfr. Part No.:
- 197438 T0-2-15512/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD368.73
(exc. GST)
SGD401.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD368.73 |
*price indicative
- RS Stock No.:
- 251-773
- Mfr. Part No.:
- 197438 T0-2-15512/SE1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 150mm | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Length | 200mm | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 150mm | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Length 200mm | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is designed to deliver outstanding performance in demanding applications. With a robust two-pole configuration, this switch is rated for 20 A, offering reliability and safety. Its IP65 rating ensures protection against dust and water ingress, making it suitable for use in harsh environments. The device excels in versatility, featuring multiple switch positions that enhance operational flexibility. Ideal for various industrial and commercial applications, this main switch merges practicality with cutting-edge design, providing a seamless user experience. Whether for installation within control panels or as a standalone device, its quality construction guarantees longevity, while its compliance with international standards underscores its trusted pedigree.
Toggle actuator type ensures intuitive operation
Designed to meet IEC/EN and VDE standards for safety
Built to withstand extreme environmental conditions
Corrosion-resistant steel enclosure for added durability
Compact dimensions facilitate installation in constrained spaces
Meets requirements for thermal stability and mechanical impact
Offers simplified maintenance through easily accessible components
Proven electromagnetic compatibility for enhanced operation
Installation resources include comprehensive brochures and manuals
Related links
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 4 Position 90 °, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
