Eaton 4 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

SGD368.73

(exc. GST)

SGD401.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD368.73

*price indicative

RS Stock No.:
251-774
Mfr. Part No.:
197452 T0-2-15907/SE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

4

Mount Type

Surface

Number of Poles

2

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Width

150mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60947-3, VDE 0660, IEC/EN 60204

Depth

200mm

Length

200mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main Switch is designed to deliver exceptional performance and reliability in various industrial and commercial applications. With its robust two-pole configuration and a rated uninterrupted current of 20 A, this versatile switch provides a reliable solution for effective power management. Its IP65 rating ensures maximum protection against dust and water ingress, making it suitable for demanding environments. The toggle actuator allows for easy operation, while the compact design enables seamless integration into panel systems. Built to meet stringent safety and performance standards, this main switch is an ideal choice for professionals seeking quality and durability in their electrical systems.

Compact design ensures easy installation within various systems

Toggle actuator enables straightforward operation

IP65 rating guarantees protection against dust and water

Two-pole configuration allows for enhanced electrical management

Compliant with international safety and performance standards

Robust steel enclosure provides durability in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy