Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

SGD370.39

(exc. GST)

SGD403.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD370.39

*price indicative

RS Stock No.:
250-672
Mfr. Part No.:
197434 T0-2-15435/SE1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

2

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Width

150mm

Standards/Approvals

IEC/EN 60947-3, VDE 0660, IEC/EN 60947, IEC/EN 60204

Hazardous Area Certification

No

Depth

200mm

Length

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main Switch is designed for superior performance and reliability, catering to a variety of switching needs. Building on a robust two-pole design, this switch delivers a rated uninterrupted current of 20 A, ensuring optimal electrical handling for diverse applications. With a generous range of three switch positions, it stands out with its unique reverser functionality, making it an ideal choice for industrial and commercial installations. The enclosure is built to withstand challenging environments, featuring an IP65 rating that assures protection against dust and water, enhancing durability. Its toggle actuator and ergonomic design simplify user interaction, while compliance with stringent IEC and VDE standards guarantees quality and safety. Designed for robustness, it merges functionality with exceptional design, a fitting addition to modern switchgear systems.

Robust two-pole design for reliable switching operations

Rated uninterrupted current of 20 A for superior electrical handling

Three switch positions to cater to versatile operational needs

Reverser functionality for added operational flexibility

IP65 rating for enhanced protection against dust and water ingress

Toggle actuator for effortless operation and control

Durable construction compliant with IEC and VDE standards

Ideal for both industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy