Eaton 2 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-658
- Mfr. Part No.:
- 197394 T0-2-8221/SE1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD368.73
(exc. GST)
SGD401.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD368.73 |
*price indicative
- RS Stock No.:
- 250-658
- Mfr. Part No.:
- 197394 T0-2-8221/SE1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Length | 200mm | |
| Width | 150mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Length 200mm | ||
Width 150mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Changeover switch is an exemplary solution for reliable power management in various applications. Engineered for robust performance, this two-pole, 20 A switch offers two distinct switching positions, enabling seamless transitions between power sources. Designed with a sturdy steel enclosure and a degree of protection rated at IP65, it safeguards your circuits from dust and moisture, ensuring consistent operation in demanding environments. The toggle actuator provides precision in operation, while rigorous design verification ensures compliance with essential standards, making it both dependable and safe. Ideal for both industrial and commercial settings, this switch is the perfect blend of durability and functionality, ready to meet your power management needs with ease.
Two-pole design allows for versatile switching options
Rated uninterrupted current ensures reliable performance under load
Toggle actuator facilitates intuitive operation for users
IP65 rating offers superior protection against dust and water ingress
Steel enclosure ensures rugged durability in industrial applications
Meets stringent international standards for safety and performance
Ideal for both commercial and industrial use cases
Design verification processes ensure high-quality standards
Related links
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
