Kern 10 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-946
- Mfr. Part No.:
- 328-34
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD36.78
(exc. GST)
SGD40.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.78 |
*price indicative
- RS Stock No.:
- 920-946
- Mfr. Part No.:
- 328-34
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern precision test weight designed for calibration, ensuring accurate measurements in scientific and industrial settings.
Nominal Value of 10 mg for accurate test measurements
Constructed from polished stainless steel for durability
OIML class F1 compliance ensures high measurement standards
Includes a permissible tolerance of ±0.025 mg for precision
Related links
- Kern 10 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, E2
- Kern 10 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class M1
- Kern 2 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
- Kern 5 mg Calibration Weight, Class F1
