Kern 20 mg Calibration Weight, Class F1

N

This image is representative of the product range

Subtotal (1 unit)*

SGD22.77

(exc. GST)

SGD24.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD22.77

*price indicative

RS Stock No.:
920-936
Mfr. Part No.:
328-05
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

20mg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight designed to provide accurate measurement standards for precise weighing environments, ensuring compliance with stringent OIML F1 specifications.

Nominal Value of 20 mg ensures high accuracy in measurements

Constructed from polished stainless steel for durability and reliability

Dimensions of 5.5x5.5x2 mm facilitate ease of handling and storage

OIML-compliant certification guarantees conformity with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy