Kern 2 kg Calibration Weight, E2
- RS Stock No.:
- 920-903
- Mfr. Part No.:
- 313-074
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD3,923.60
(exc. GST)
SGD4,276.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,923.60 |
*price indicative
- RS Stock No.:
- 920-903
- Mfr. Part No.:
- 313-074
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise calibration solutions for weights ranging from 1 mg to 2 kg, catering to accurate measurement needs in various environments.
Weight set includes 27 individual weights for comprehensive measurement
Constructed from polished stainless steel for durability and precision
OIML-compliant, ensuring adherence to international measurement standards
Packaged in a robust plastic case for secure storage and transport
