Kern 100 g Calibration Weight, E2
- RS Stock No.:
- 920-893
- Mfr. Part No.:
- 313-036
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,804.15
(exc. GST)
SGD1,966.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,804.15 |
*price indicative
- RS Stock No.:
- 920-893
- Mfr. Part No.:
- 313-036
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set designed for precise measurement, ensuring accuracy from 1 mg to 100 g. Its high-quality construction makes it Ideal for various laboratory and industrial applications.
Constructed with polished stainless steel for durability and accuracy
Housed in an aluminium case for protection and ease of transport
OIML class E2 ensures compliance with international measurement standards
Dimensions of 165x125x75 mm make it Compact and convenient for storage
Related links
- Kern 100 g Calibration Weight, E2
- Kern 100 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, E2
- Kern 50 g Calibration Weight, E2
