Kern 50 g Calibration Weight, E2
- RS Stock No.:
- 920-889
- Mfr. Part No.:
- 313-024
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,541.41
(exc. GST)
SGD1,680.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,541.41 |
*price indicative
- RS Stock No.:
- 920-889
- Mfr. Part No.:
- 313-024
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set provides precise measurements in E2 class accuracy, Ideal for professional use. This complete set comes housed in a sturdy plastic case, ensuring convenience and portability for demanding applications.
Includes 20 weights ranging from 1 mg to 50 g
Constructed from polished stainless steel for durability
OIML-compliant, ensuring adherence to international standards
Compact dimensions of 250x210x75 mm for easy storage
