Kern 2 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-596
- Mfr. Part No.:
- 326-076
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,996.84
(exc. GST)
SGD2,176.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,996.84 |
*price indicative
- RS Stock No.:
- 920-596
- Mfr. Part No.:
- 326-076
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers exceptional precision for measuring from 1 g to 2 kg, perfectly designed for laboratory and industrial use.
Constructed from polished stainless steel for durability and aesthetic appeal
Includes optional aluminium case for protection and easy transport
Complies with OIML class F1 standards for high accuracy
Compact dimensions of 278x180x138 mm enhance storage efficiency
Related links
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M2
