Kern 10 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-599
- Mfr. Part No.:
- 326-096
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD3,625.82
(exc. GST)
SGD3,952.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,625.82 |
*price indicative
- RS Stock No.:
- 920-599
- Mfr. Part No.:
- 326-096
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision measurement with a capacity of 1 g to 10 kg, designed to meet high standards in a robust aluminium case.
Weight set complies with OIML F1 specifications
Construction features polished stainless steel for durability
Eco Shape design optimises space without compromising functionality
Included case MADE from aluminium ensures protection during transport
Related links
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
