Kern 2 kg Calibration Weight, E2
- RS Stock No.:
- 920-293
- Mfr. Part No.:
- 314-074
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD3,345.57
(exc. GST)
SGD3,646.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,345.57 |
*price indicative
- RS Stock No.:
- 920-293
- Mfr. Part No.:
- 314-074
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precise measuring capabilities for weights ranging from 1 g to 2 kg. Encased in a Durable plastic case, it ensures effective organisation and easy transport.
Comprises 15 weights to suit a variety of measuring needs
Made from polished stainless steel for durability and aesthetic appeal
OIML-compliant with class E2 certification for high accuracy
Dimensions of the set are 350x320x180 mm for effective storage
