Kern 1 kg Calibration Weight, E2
- RS Stock No.:
- 863-114
- Mfr. Part No.:
- 314-064
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD2,259.58
(exc. GST)
SGD2,462.94
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,259.58 |
*price indicative
- RS Stock No.:
- 863-114
- Mfr. Part No.:
- 314-064
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set offers precision calibration for a range of measuring tasks, featuring 13 different weights for comprehensive experimentation and testing.
Weights range from 1 g to 1 kg, suitable for various applications
Constructed from polished stainless steel, ensuring durability and accuracy
Packaged within a robust plastic case for safe storage and transport
OIML class E2 compliance guarantees standards in weight measurement
