Kern 500 g Calibration Weight, E2

N

Subtotal (1 unit)*

SGD1,278.66

(exc. GST)

SGD1,393.74

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,278.66

*price indicative

RS Stock No.:
863-094
Mfr. Part No.:
312-056
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise weighing applications, offering a Compact form and a stainless steel polished finish, all housed within a sturdy aluminium case.

Test weight nominal values range from 1 g to 500 g

Complies with OIML E2 class standards

Constructed from polished stainless steel for durability

Included aluminium case enhances portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy