Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 863-091
- Mfr. Part No.:
- 312-044
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,138.54
(exc. GST)
SGD1,241.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,138.54 |
*price indicative
- RS Stock No.:
- 863-091
- Mfr. Part No.:
- 312-044
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is a robust and precise tool designed for measuring weights ranging from 1 g to 200 g, suitable for various laboratory and industrial applications.
Compact form allows easy handling and storage
Made of polished stainless steel for durability and accuracy
Includes 11 weights for versatile testing options
Packed in a plastic case for protection during transport
