Kern 200 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-340
- Mfr. Part No.:
- 325-044
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,261.16
(exc. GST)
SGD1,374.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,261.16 |
*price indicative
- RS Stock No.:
- 920-340
- Mfr. Part No.:
- 325-044
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measuring, catering to a range of applications with its nominal Value spanning from 1 mg to 200 g, ensuring accuracy in various settings.
Constructed from polished stainless steel for durability and aesthetic appeal
Comes in a robust plastic case for ease of storage and transport
OIML-compliant weight class F1 guarantees reliability in measurements
Compact dimensions of 250x210x75 mm facilitate easy handling
Related links
- Kern 200 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, E2
