Kern 50 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-945
- Mfr. Part No.:
- 338-06
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD15.07
(exc. GST)
SGD16.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.07 |
*price indicative
- RS Stock No.:
- 857-945
- Mfr. Part No.:
- 338-06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50mg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50mg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight designed for precise weighing applications, featuring a polished stainless steel construction and a nominal weight of 50 mg, Ideal for laboratory and industrial use.
Made from polished stainless steel for durability
Nominal Value of 50 mg ensures accurate measurements
Compact dimensions of 7.5x6x3 mm facilitate easy storage
Classified under OIML class F2 for high precision
Related links
- Kern 50 mg Calibration Weight, Class F1
- Kern 50 mg Calibration Weight, Class M1
- Kern 50 mg Calibration Weight, E2
- Kern 2 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class F2
- Kern 100 mg Calibration Weight, Class F2
- Kern 20 mg Calibration Weight, Class F2
- Kern 5 mg Calibration Weight, Class F2
