Kern 100 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-946
- Mfr. Part No.:
- 338-07
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD15.07
(exc. GST)
SGD16.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.07 |
*price indicative
- RS Stock No.:
- 857-946
- Mfr. Part No.:
- 338-07
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100mg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100mg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight designed for precise measurement in laboratory and industrial applications, ensuring accuracy with a nominal Value of 100 mg and constructed from polished stainless steel.
Net weight is approximately 0.05 kg for easy handling
Dimensions of the weight are 8.5x8.5x4 mm, Ideal for Compact use
Made from stainless steel polished for durability and resistance to corrosion
OIML class F2 compliance ensures high accuracy standards
Related links
- Kern 100 mg Calibration Weight, Class M1
- Kern 100 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, E2
- Kern 2 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class F2
- Kern 20 mg Calibration Weight, Class F2
- Kern 5 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight, Class F2
