Legrand Cable Management Accessories Steel Cantilever Arm, 35mm Width, 231 mm Depth
- RS Stock No.:
- 718-046
- Mfr. Part No.:
- 801001
- Manufacturer:
- Legrand Cable Management
N
Subtotal (1 pack of 100 units)*
SGD53.37
(exc. GST)
SGD58.17
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD53.37 | SGD0.534 |
*price indicative
- RS Stock No.:
- 718-046
- Mfr. Part No.:
- 801001
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Accessory Type | Accessories | |
| Product Type | Cantilever Arm | |
| Material | Steel | |
| Width | 35mm | |
| Depth | 231mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Accessory Type Accessories | ||
Product Type Cantilever Arm | ||
Material Steel | ||
Width 35mm | ||
Depth 231mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- FR
The Legrand Cable Management BTRCC connector cable support system features electrolytic zinc plating for surface protection. It includes both longitudinal and corner connectors with screw connection type, making it suitable for wire trays.
EZ Finish
Electro-galvanizing zinc-based electrolytic deposition
ISO metric thread
Related links
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 178 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 228 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 478 mm Depth
- Legrand Cable Management 3505 Series Grey Steel Cantilever Arm 35mm 75 mm
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 327 mm Depth
