Legrand Cable Management Accessories Steel Cantilever Arm, 30mm Width, 178 mm Depth
- RS Stock No.:
- 717-977
- Mfr. Part No.:
- 556300
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 10 units)*
SGD231.85
(exc. GST)
SGD252.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD231.85 | SGD23.185 |
*price indicative
- RS Stock No.:
- 717-977
- Mfr. Part No.:
- 556300
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cantilever Arm | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Depth | 178mm | |
| Width | 30mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cantilever Arm | ||
Accessory Type Accessories | ||
Material Steel | ||
Depth 178mm | ||
Width 30mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Pre-Galvanised Steel Wire Cable Tray Profile Roof Cantilever Arm is designed for cable support systems with a height of 100 mm. This model is compatible with wire mesh trays but not suitable for cable ladders or cable trays. It can be screw-mounted, offering a secure and stable solution for cable management in various industrial applications.
Incorporates slot and tab design for easy fixing
Halogen free
Galvanised surface protection
Related links
- Legrand Cable Management Accessories Steel Cantilever Arm 228 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 478 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Bracket 100 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Step Profile 2010 mm Depth
