Legrand Cable Management Accessories Steel Wall Bracket, 35mm Width, 327 mm Depth
- RS Stock No.:
- 717-980
- Mfr. Part No.:
- 557290
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 5 units)*
SGD149.11
(exc. GST)
SGD162.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD149.11 | SGD29.822 |
*price indicative
- RS Stock No.:
- 717-980
- Mfr. Part No.:
- 557290
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Wall Bracket | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 35mm | |
| Depth | 327mm | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Wall Bracket | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 35mm | ||
Depth 327mm | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management bracket is designed for Cablofil and ZF31 wire cable trays, providing reliable support for wall mounting of light to medium loads. Made from steel with a continuously galvanized surface treatment, it ensures durability and resistance to environmental factors. Its construction makes it suitable for consistent performance across a wide operating temperature range.
Material quality classified as other
Operating and installation temperature range from -20 to 120°C
Surface treatment is continuously galvanized
Related links
- Legrand Cable Management Accessories Steel Wall Bracket 247 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 230.7 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 378 mm Depth
- Legrand Cable Management Accessories Steel Cantilever Arm 231 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2 m Depth
