RS PRO Expandable Neoprene Black Cable Sleeve, 25mm Length
- RS Stock No.:
- 848-983
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 metres)*
SGD9.35
(exc. GST)
SGD10.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | SGD9.35 | SGD0.094 |
*price indicative
- RS Stock No.:
- 848-983
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Neoprene | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Shielding | No | |
| Maximum Operating Temperature | 90°C | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Neoprene | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Shielding No | ||
Maximum Operating Temperature 90°C | ||
Dielectric Strength 13kV | ||
The RS PRO Cable sleeve is an expandable solution designed for effective protection, featuring a Compact diameter of 5 mm and an extended length of 25m, ensuring reliability in various applications.
Manufactured from highly elastic polychloroprene rubber for robust mechanical performance
Offers strong resistance to ozone, oils, moisture, and aromatic fuels
Provides dielectric strength of 13 kV for enhanced safety
Flame retardant with an operating temperature range from -30°C to 90°C
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- RS PRO Expandable Polychloroprene Rubber Red Cable Sleeve, 25mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series

