RS PRO Expandable Neoprene Black Cable Sleeve, 25mm Length

N

This image is representative of the product range

Subtotal (1 bag of 100 metres)*

SGD9.35

(exc. GST)

SGD10.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 425 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +SGD9.35SGD0.094

*price indicative

RS Stock No.:
848-966
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Neoprene

Sleeve Length

25mm

Braided

No

Expandable

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Shielding

No

Dielectric Strength

13kV

The RS PRO Expandable cable sleeve offers essential protection, designed to accommodate a Compact 3 mm diameter and a length of 25 m. Its construction utilizes highly elastic polychloroprene rubber to ensure reliability.

Dielectric strength is rated at 13 kV

Offers tensile strength at break exceeding 6.5 MPa

Features a tear strength greater than 10 kN/m

Ultimate elongation exceeds 500%

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy