RS PRO Expandable Neoprene Red Cable Sleeve, 25mm Length
- RS Stock No.:
- 848-970
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 1000 metres)*
SGD8.42
(exc. GST)
SGD9.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 371 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | SGD8.42 | SGD0.008 |
*price indicative
- RS Stock No.:
- 848-970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Neoprene | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Shielding | No | |
| Dielectric Strength | 13kV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Neoprene | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Shielding No | ||
Dielectric Strength 13kV | ||
The RS PRO Expandable cable sleeve is designed to provide reliable protection for cables with a Compact diameter of 3 mm and a length of 25 m, ensuring durability in various environments.
Manufactured from highly elastic polychloroprene rubber for enhanced mechanical performance
Offers strong resistance to ozone, oils, moisture, and aromatic fuels
Dielectric strength rated at 13 kV ensures safety in electrical applications
Flame retardant properties add an extra layer of protection
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- SES Sterling Expandable Silicone Rubber Red Cable Sleeve, 25mm Length 4 mm Cable Diameter
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 50mm Length
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series

