Phoenix Contact Silver Brass Cable Gland Locknut, PG21 Thread
- RS Stock No.:
- 566-117
- Mfr. Part No.:
- 3241156
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
SGD157.35
(exc. GST)
SGD171.51
(inc. GST)
- RS Stock No.:
- 566-117
- Mfr. Part No.:
- 3241156
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG21 | |
| Colour | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG21 | ||
Colour Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Counter Nut is essential for securing protective hose screw connections, particularly in scenarios where bore holes lack threading. Designed with precision, it offers an optimal solution for applications requiring reliable fastening. The counter nut is constructed from high quality brass with a nickel plated finish, ensuring both durability and a sleek appearance. Its compatibility with Pg21 threads enhances versatility, making it suitable for various industrial applications.
Allows operation in a wide temperature range
Supports efficient assembly in various industrial applications
Contributes to enhanced safety in critical installations
Ideal for use in both indoor and outdoor environments
Related links
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, PG21 Thread
- SES Sterling Brass Cable Gland Locknut, PG21 Thread
- Legrand Metallic Brass Cable Gland Locknut IP68
- Phoenix Contact Silver Brass Cable Gland Locknut, PG7 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Grey PG21 Thread

