Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG21 Thread

Subtotal (1 pack of 50 units)*

SGD222.70

(exc. GST)

SGD242.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD222.70SGD4.454

*price indicative

RS Stock No.:
520-036
Mfr. Part No.:
1411280
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Nickel Plated Brass

Product Type

Cable Gland Locknut

Thread Size

PG21

Colour

Silver

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

220°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact EMC Nut is designed for secure and efficient connections, especially for EMC cable glands. It is made of nickel-plated brass, ensuring durability and reliability in various environments. The EMC nut is suitable for use in temperatures ranging from -70 °C to 220 °C and is halogen-free, providing an added layer of safety.

Thread type Pg21

Hexagon angular dimension 36 mm

Silver colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy