Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- RS Stock No.:
- 556-357
- Mfr. Part No.:
- 1411278
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
SGD162.27
(exc. GST)
SGD176.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD162.27 | SGD1.623 |
*price indicative
- RS Stock No.:
- 556-357
- Mfr. Part No.:
- 1411278
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Material | Nickel Plated Brass | |
| Product Type | Cable Gland Locknut | |
| Thread Size | PG13.5 | |
| Colour | Silver | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Material Nickel Plated Brass | ||
Product Type Cable Gland Locknut | ||
Thread Size PG13.5 | ||
Colour Silver | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact EMC Nut is designed for secure and efficient connections, especially for EMC cable glands. It is made of nickel-plated brass, ensuring durability and reliability in various environments. The EMC nut is suitable for use in temperatures ranging from -70 °C to 220 °C and is halogen-free, providing an added layer of safety.
Thread type Pg13.5
Hexagon angular dimension 26 mm
Silver colour
RoHS compliant
Related links
- Lapp Silver Nickel Plated Brass Cable Gland Locknut, PG13.5 Thread
- Phoenix Contact Silver PG13.5 Thread
- Lapp Silver Brass Cable Gland Locknut IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M16 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, M25 Thread
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG16 Thread
