Phoenix Contact Grey, Silver Polyamide 66 Cable Gland Locknut, PG21 Thread

Subtotal (1 pack of 5 units)*

SGD3.38

(exc. GST)

SGD3.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD3.38SGD0.676

*price indicative

RS Stock No.:
609-164
Mfr. Part No.:
1411226
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Polyamide 66

Product Type

Cable Gland Locknut

Thread Size

PG21

Colour

Grey, Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

Flammability rating according to UL 94 V2

Series

A-INL-PG21-P-GY

COO (Country of Origin):
TR
The Phoenix Contact Counter Nut is an essential component designed for Pg21 threads, perfect for securing connections in various applications. Constructed from high quality materials, it boasts a sleek silver grey finish in accordance with RAL 7001 standards, ensuring compatibility and performance in demanding environments. This nut not only enhances the reliability of connections but also fits seamlessly in your projects, providing maximum efficiency. With a robust design that withstands extreme temperatures, it is ideal for use in diverse settings.

Flammability rated according to UL 94 enhancing safety standards

Halogen free construction contributes to environmental safety

Compact dimensions allow for easy installation in confined spaces

Versatile application across various industries including e mobility and automation

Complies with EU RoHS and China RoHS regulations promoting compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy