LEDVANCE Rectangular LED Bulkhead Light, 164 W, 240V Lamp Supplied, IP66, FLEX LARGE

N

This image is representative of the product range

Subtotal (1 unit)*

SGD3,059.04

(exc. GST)

SGD3,334.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD3,059.04

*price indicative

RS Stock No.:
895-980
Mfr. Part No.:
4099854792731
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Bulkhead Light

Shape

Rectangular

Power

164W

Colour Temperature

4000K

Voltage

240V

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

26240lm

Colour

White Aluminium

Lamp Supplied

Yes

Sub Type

Bulkhead Light

Series

FLEX LARGE

Luminous Efficacy

160Lm/W

Minimum Operating Temperature

-40°C

Length

732mm

Lifespan

100000h

Maximum Operating Temperature

50°C

Width

300mm

Standards/Approvals

UKCA

Depth

102mm

IP Rating

IP66

Anti-corrosive

Yes

Diffuser Finish

Glass

COO (Country of Origin):
CN
The LEDVANCE street lighting solution offers reliable illumination for outdoor settings, designed to enhance visibility and safety in public and industrial areas.

Durable design with high quality components ensures longevity

Efficient wiring system allows tool-free housing access for easy installation

Light output uniformity maximises visibility, making it suitable for varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy