LEDVANCE Rectangular LED Bulkhead Light, 115 W, 240V Lamp Supplied, IP66, FLEX LARGE
- RS Stock No.:
- 895-977
- Mfr. Part No.:
- 4099854792694
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD2,535.30
(exc. GST)
SGD2,763.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,535.30 |
*price indicative
- RS Stock No.:
- 895-977
- Mfr. Part No.:
- 4099854792694
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 115W | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Luminous Flux | 18400lm | |
| Colour | White Aluminium | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Series | FLEX LARGE | |
| Luminous Efficacy | 160Lm/W | |
| Length | 732mm | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Width | 300mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 102mm | |
| Standards/Approvals | UKCA | |
| IP Rating | IP66 | |
| Diffuser Finish | Glass | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 115W | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Luminous Flux 18400lm | ||
Colour White Aluminium | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Series FLEX LARGE | ||
Luminous Efficacy 160Lm/W | ||
Length 732mm | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Width 300mm | ||
Maximum Operating Temperature 50°C | ||
Depth 102mm | ||
Standards/Approvals UKCA | ||
IP Rating IP66 | ||
Diffuser Finish Glass | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE streetlight offers robust illumination, designed specifically for outdoor environments. It features Advanced energy efficiency and long-lasting performance, making it suitable for various municipal applications.
Nominal wattage of 115.00 W ensures powerful light output
High luminous efficacy of up to 180 lm/W for efficient energy use
IP66 rated for outstanding protection against dust and water
Adjustable spigot allows for flexible mounting options
Lifespan of up to 100,000 hours significantly reduces maintenance needs
Available in five colour temperatures to suit different lighting requirements
Related links
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX MEDIUM
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30291
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30451
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30376
