LEDVANCE Rectangular LED Bulkhead Light, 164 W, 240V Lamp Supplied, IP66, FLEX LARGE
- RS Stock No.:
- 895-979
- Mfr. Part No.:
- 4099854792717
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD3,059.04
(exc. GST)
SGD3,334.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD3,059.04 |
*price indicative
- RS Stock No.:
- 895-979
- Mfr. Part No.:
- 4099854792717
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 164W | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Colour Temperature | 3000K | |
| Luminous Flux | 25420lm | |
| Lamp Type | LED | |
| Colour | White Aluminium | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Series | FLEX LARGE | |
| Luminous Efficacy | 155Lm/W | |
| Length | 732mm | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Width | 300mm | |
| Standards/Approvals | UKCA | |
| Depth | 102mm | |
| IP Rating | IP66 | |
| Diffuser Finish | Glass | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 164W | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Colour Temperature 3000K | ||
Luminous Flux 25420lm | ||
Lamp Type LED | ||
Colour White Aluminium | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Series FLEX LARGE | ||
Luminous Efficacy 155Lm/W | ||
Length 732mm | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Width 300mm | ||
Standards/Approvals UKCA | ||
Depth 102mm | ||
IP Rating IP66 | ||
Diffuser Finish Glass | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE outdoor lighting solution designed for effective street illumination, providing reliable performance across diverse environments with a robust and Durable construction, ensuring consistent brightness and safety for public spaces.
Ensures high luminous efficacy of up to 180 lm/W for energy efficiency
Offers five selectable light colours to suit various surroundings
Rated for outdoor use with IP66 protection against dust and water
Features a long lifespan of up to 100,000 hours
Includes tool-free wiring for quick installations
Related links
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX MEDIUM
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30451
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30291
