LEDVANCE Rectangular LED Bulkhead Light, 90 W, 240V Lamp Supplied, IP66, FLEX MEDIUM
- RS Stock No.:
- 895-974
- Mfr. Part No.:
- 4099854792656
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD2,067.50
(exc. GST)
SGD2,253.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,067.50 |
*price indicative
- RS Stock No.:
- 895-974
- Mfr. Part No.:
- 4099854792656
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 90W | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Luminous Flux | 13950lm | |
| Lamp Type | LED | |
| Colour | White Aluminium | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Luminous Efficacy | 155Lm/W | |
| Series | FLEX MEDIUM | |
| Length | 610mm | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Width | 250mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Depth | 102mm | |
| IP Rating | IP66 | |
| Diffuser Finish | Glass | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 90W | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Luminous Flux 13950lm | ||
Lamp Type LED | ||
Colour White Aluminium | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Luminous Efficacy 155Lm/W | ||
Series FLEX MEDIUM | ||
Length 610mm | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Width 250mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Depth 102mm | ||
IP Rating IP66 | ||
Diffuser Finish Glass | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE outdoor luminaire offers high-quality illumination designed for effective street lighting solutions. Engineered for durability and performance, it caters to various urban lighting requirements.
Nominal wattage of 90W ensures energy efficiency
Luminaire achieves a luminous efficacy of 155 lm/W
Wide color temperature range: 2,200 K to 5,700 K
Increased light uniformity for enhanced visibility
Built for an extended lifespan of up to 100,000 hours
IP66 protection class provides resistance to dust and water
Quick and simple installation with screwless terminals
Related links
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX MEDIUM
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30291
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30451
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30376
