LEDVANCE Rectangular LED Bulkhead Light, 90 W, 240V Lamp Supplied, IP66, FLEX MEDIUM
- RS Stock No.:
- 895-973
- Mfr. Part No.:
- 4099854792649
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD2,067.50
(exc. GST)
SGD2,253.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,067.50 |
*price indicative
- RS Stock No.:
- 895-973
- Mfr. Part No.:
- 4099854792649
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 90W | |
| Voltage | 240V | |
| Colour Temperature | 4000K | |
| Housing Material | Aluminium | |
| Luminous Flux | 13700lm | |
| Lamp Type | LED | |
| Colour | White Aluminium | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Luminous Efficacy | 152Lm/W | |
| Series | FLEX MEDIUM | |
| Length | 610mm | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 250mm | |
| Depth | 102mm | |
| Standards/Approvals | UKCA | |
| IP Rating | IP66 | |
| Diffuser Finish | Glass | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 90W | ||
Voltage 240V | ||
Colour Temperature 4000K | ||
Housing Material Aluminium | ||
Luminous Flux 13700lm | ||
Lamp Type LED | ||
Colour White Aluminium | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Luminous Efficacy 152Lm/W | ||
Series FLEX MEDIUM | ||
Length 610mm | ||
Lifespan 100000h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Width 250mm | ||
Depth 102mm | ||
Standards/Approvals UKCA | ||
IP Rating IP66 | ||
Diffuser Finish Glass | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire designed for effective street lighting, providing high-quality illumination tailored for diverse outdoor applications, including urban and industrial settings.
Nominal wattage of 90.00 W ensures strong performance
High luminous efficacy up to 180 lm/W maximises energy efficiency
Dimming Interface AstroDIM provides flexible lighting control
Designed for a long lifespan of up to 100,000 hours
Integrated LED driver facilitates hassle-free operation
Protection class IP66 ensures robustness against weather conditions
Adjustable spigot allows for versatile installation options
Related links
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX MEDIUM
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
